281934-4 | AMP
Wire seal, for faston plug housing, 281934-4
Unit Price (€ / pc.)
0.0309 € *
Available: 4,022 pcs.
Leadtime: 4 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0309 €
200 pcs.
0.0286 €
500 pcs.
0.0238 €
1000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 281934-4, AMP
Connector seal type: single wire seal, Seal material: silicone, Primary product color: green, Cavity diameter: 5.5 mm, Accepts cable insulation diameter range: 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |