100023277 | Telegärtner

Single VM 8-8 Cat.7A, for rail mounting, J00060B0069

Order No.: 73F1189
EAN: 4018359352615
MPN:
100023277
J00060B0069
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
55.9419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.9419 €

Connecting Module, Patch Distributor, J00060B0069, Telegärtner

Connection Module Cat.7A

Features

  • Connection via LSA Plus terminals on a common PCB
  • Colour coding acc. to EIA/TIA 568A and B
  • Connection of 4-pair shielded/unshielded installation and patch cords from AWG 27-22
  • Pairs can be brought directly up to the terminal without untwisting the pairs
  • Secure shielded contact using screw-on terminals directly on the PCB
  • Cable strain relief using commercially available cable ties (VM 8-8 Cat.7A)

Technical Data

  • Colour: black
Technical specifications
Version connection module
Width 84.2 mm
Colour black
Height 37.2 mm
Depth 20.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes