IR2127SPBF | Infineon Technologies
Gate Driver IC, High-Side or Low-Side, SOIC-8, IR2127SPBF
Order No.: 31S3032
EAN: 4099879102478
MPN:
IR2127SPBF
SP001547570
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 1,275 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
50 pcs.
1.7731 €
3800 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2127SPBF, Infineon Technologies
The IR2127SPBF is a high voltage, high speed power MOSFET and IGBT driver.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- FAULT lead indicates shutdown has occured
- Output in phase with input
Technical specifications
Number of channels | 1 | |
Version | High-Side or Low-Side | |
Output voltage DC | 12-20 V | |
Input voltage | 3 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Bar with 95 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |