IR2125PBF | Infineon Technologies
Gate Driver IC, High-Side, PDIP-8, IR2125PBF
Order No.: 31S3030
EAN: 4099879102461
MPN:
IR2125PBF
SP001539118
Unit Price (€ / pc.)
3.2249 € *
Available: 430 pcs.
Available in 5 Days: 265 pcs.
Leadtime: 1 Week **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8203 €
100 pcs.
2.4752 €
200 pcs.
2.3800 €
1000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2125PBF, Infineon Technologies
The IR2125PBF is a high voltage, high speed power MOSFET and IGBT driver with over-current limiting protection circuitry.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Current detection and limiting loop to limit driven power transistor current
- Output in phase with input
Technical specifications
Number of channels | 1 | |
Version | High-Side | |
Output voltage DC | 12-18 V | |
Input voltage | 2.2 V | |
Enclosure | PDIP-8 | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |