10007704 | Fischer Elektronik
Silicon wafer for semiconductors, 10007704
Unit Price (€ / pc.)
0.6664 € *
Available: 859 pcs.
Leadtime: 11 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3808 €
2500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon wafers and sections for semiconductors, type Fischer WS.
Standard version of 0.3 mm thickness; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.4 K/W. Dielectric strength: 10 kV. Elongation: 100 %.
Technical attributes (type, for package size, dimensions): WS-3P, TO 3PF, 24 x 20 mm, 3.1 mm perforation
Technical specifications
Version | silicon disc | |
Width | 20 mm | |
Thickness | 0.3 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-3 | |
Length | 24 mm | |
Material | silicone | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |