4600 XTREME SW 3M 25MM | Tesa

Self-sealing silicone tape, 25 x 0.5 mm, silicone, black, 3 m, 4600 XTREME SW 3M 25MM

Order No.: 14L1044
EAN: 4042448188977
MPN:
4600 XTREME SW 3M 25MM
Series: 4600
Tesa
4600 XTREME SW 3M 25MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
19.3494 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
5 pcs.
18.1832 €
15 pcs.
17.4930 €
50 pcs.
16.7195 €
150 pcs.
16.0174 €
*incl. VAT plus shipping costs
**Subject to prior sale

tesa 4600® XTREME CONDITIONS Silicone tape 25 mm x 3 m black

  • Flexible and cuddly
  • Immediate, hermetic sealing, even under water
  • For indoor and outdoor applications
  • High resistance to flammable substances, chemicals, oils, acids, solvents, salt water and UV radiation
  • Residue-free removable
Technical specifications
Version self-sealing silicone tape
Width 25 mm
Thickness 0.5 mm
Colour black
Length 3 m
Material silicone
max. operating temperature 260 °C
Logistics
Country of origin US
Customs tariff number 39209928
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes