31262-AA | CRC

Silicon oil spray with NSF H1 food approval, CRC SILICONE NSF H1, 31262, 500 ml spray can

Order No.: 12L2045
EAN: 5412386005046
MPN:
31262-AA
SILICONE 500ML SPRAY
CRC
31262-AA CRC Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
26.6441 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
26.64 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6441 €
5 pcs.
25.0495 €
15 pcs.
24.0856 €
50 pcs.
23.0146 €
150 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone oil spray, 31262-AA, CRC

SILICONE is the high-quality lubricant and release spray with NSF H1 registration. The high-purity silicone oil can be used universally as a lubricant and release spray and is the ideal lubricant for packaging machines or conveyor belts. It cares for rubber, refreshes plastic surfaces and is well compatible with all materials. SILICONE is registered in the highest NSF category H1 for food technology and can be used even if food contact cannot be completely ruled out. With Permalock special spray head for highest safety in food production.

Technical specifications
Usage Transformers and coils
Version silicone spray
Container spray can
Operational temperature -40 °C to 200 °C
Contents 500 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 39100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...