WS-3/4 TO 314 | Fischer Elektronik
Silicon wafer for semiconductors
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Silicon wafers and sections for semiconductors, type Fischer WS.
Standard version of 0.3 mm thickness; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.4 K/W. Dielectric strength: 10 kV. Elongation: 100 %.
Technical attributes (type, for package size, dimensions): WS-3/4, TO 3/4, 42 x 28 mm, oval
Technical specifications
Version | silicon disk | |
Width | 28.2 mm | |
Thickness | 0.3 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-314 | |
Length | 42 mm | |
Material | silicone | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |