1N4003 | Diotec
Rectifier diode, 200 V, 1 A, DO-41, 1N4003
Unit Price (€ / pc.)
0.0619 € *
Available: 1,835 pcs.
Leadtime: 5 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0619 €
300 pcs.
0.0428 €
1000 pcs.
0.0369 €
3000 pcs.
0.0298 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N4003, 1.0 A, 200 V, DO41, Diotec
Technical specifications
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 200 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |