SFH229 | Osram Opto Semi

IR-Diode 860nm 0.62A/W 5mm SFH 229

Order No.: 68S3036
EAN: 4099879017598
MPN:
SFH229
Series: SFH
Osram Opto Semi
SFH229 Osram Opto Semi Infrared LEDs Image 1
SFH229 Osram Opto Semi Infrared LEDs Image 2
Image may differ
Unit Price (€ / pc.)
0.4058 € *
Available: 5,507 pcs.
Available in 5 Days: 2,475 pcs.
Leadtime: 1 Week **
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4058 €
100 pcs.
0.3606 €
1000 pcs.
0.3451 €
2500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photodiode, SFH 229, Osram Opto Semi

Silicon PIN Photodiode with very short switching time

Features

  • Package: clear epoxy
  • ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Especially suitable for applications from 380 nm to 1100 nm
Technical specifications
Forward Current 100 mA
Enclosure T-1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Power loss 150 mW
Wavelength 860 nm
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes