KBPC10/15/2501FP | Diotec
Diotec bridge rectifier, 70 V, 100 V (RRM), 25 A, flat bridge, KBPC10/15/2501FP
Unit Price (€ / pc.)
3.4153 € *
Available: 233 pcs.
Leadtime: 1 Week **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.0345 €
100 pcs.
2.7132 €
250 pcs.
2.4752 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, KBPC10/15/2501FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | screw mounting | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |