GBU12B | Diotec
Diotec bridge rectifier, 70 V, 12 A, SIL, GBU12B
Unit Price (€ / pc.)
2.6537 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.2134 €
100 pcs.
1.9040 €
250 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, GBU12B, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 12 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |