GBU8J | Diotec
Diotec bridge rectifier, 420 V, 600 V (RRM), 8 A, SIL, GBU8J
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8092 €
25 pcs.
0.6902 €
150 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, GBU8J, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 420 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 8 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |