B80C5000-3300A | Diotec
Diotec bridge rectifier, 80 V, 160 V (RRM), 5 A, SIL, B80C5000-3300A
Unit Price (€ / pc.)
1.5351 € *
Available: 219 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4637 €
100 pcs.
1.3566 €
500 pcs.
1.2495 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, B80C5000-3300A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 80 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 5 A | |
Voltage V RRM (peak reverse voltage) | 160 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |