B250R | Diotec
Diotec bridge rectifier, 250 V, 600 V (RRM), 2 A, round bridge, B250R
Unit Price (€ / pc.)
0.6664 € *
Available: 1,749 pcs.
Leadtime: 12 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.3927 €
2500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, B250R, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 250 V | |
Enclosure | round bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 2 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |