B500C1500A | Diotec
Diotec bridge rectifier, 500 V, 1 kV (RRM), 2.3 A, SIL, B500C1500A
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 4 Days: 2,200 pcs.
Leadtime: 1 Week **
Diode bridge rectifier, B500C1500A, DIOTEC
Features
- Four diodes in bridge configuration
- Slim profile
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 500 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 2.3 A | |
Voltage V RRM (peak reverse voltage) | 1 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |