B380C1500A | Diotec
Diotec bridge rectifier, 380 V, 800 V (RRM), 2.3 A, SIL, B380C1500A
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.2967 €
100 pcs.
1.9635 €
250 pcs.
1.7731 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, B380C1500A, DIOTEC
Features
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 380 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 2.3 A | |
Voltage V RRM (peak reverse voltage) | 800 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |