F/TCW05 | Digisound

Signal transmitter, 85 dB, 5 VDC, 30 mA, black, F/TCW05

Order No.: 36M455
EAN: 4099891541972
MPN:
F/TCW05
Digisound
F/TCW05 Digisound Acoustic Signal Transmitters Image 1
F/TCW05 Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 2,415 pcs.
Leadtime: 23 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
25 pcs.
1.9516 €
100 pcs.
1.8088 €
250 pcs.
1.7017 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/TCW.

Electromagnetic operation, with integrated oscillator circuit, for PCB mounting with 7.6 mm grid; Current consumption: max. 30 mA. Frequency: 2.3 kHz ±300 Hz. Sound pressure level: min. 85 dB/0.1 m. Sound mode: constant tone. Operating temperatures: –40 to +85 °C. Dimensions: D 12 x 9.5 mm. Weight: 2.0 g. Features: epoxy molded circuit, sealing of the horn for automatic solder processing, penetrating and pleasant tone, compact design, suitable for low temperatures, high sound pressure level, highly reliable and low current consumption.

Technical attributes (type, operating voltage /rated voltage): F/TCW 05, 4.0 to 6.5 V/5.0 VDC

Technical specifications
Version signal transmitter
Colour black
Rated current 30 mA
Resonance frequency 2300 Hz
Sound pressure level 85 db
Voltage 5 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes