1-1393774-2 | AXICOM

Relay, 1 Form C (NO/NC), 24 V (DC), 4.5 kΩ, 1 A, 125 V (DC), 150 V (AC), monostable, 1-1393774-2

Order No.: 30G6556
EAN: 4099889395044
MPN:
1-1393774-2
V23026-A1004-B201
Series: P1
AXICOM
1-1393774-2 AXICOM Industrial Relays Image 1
1-1393774-2 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Next delivery: 11 pcs. on 2024-11-13
Leadtime: 5 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.2824 €
40 pcs.
7.8421 €
160 pcs.
7.3780 €
640 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type TE Connectivity/AXICOM P1.

Degree of protection: IP 67. Seal tightness: wash-proof. Grid: 2.54 mm. Contact type: 1 CO. Contacts: twin contacts. Contact material: palladium nickel, gold-/rhodium-plated. Switching voltage: max. 125 VDC/150 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/60 VA. Limiting value of mean on-state current: 1.0 A. Test voltage between open contacts: 500 VRMS (60 s). Thermal resistance: max. 130 K/W. Pick-up/reset time: typically 1.0/1.0 ms. Switching rate: max. 200 switching cycles/s. Ambient temperatures: –40 to +70 °C. Limit temperature: +85 °C. Relay protection class RT III. Certification: UL.

Monostable Relay, 1 coil.

Technical attributes (type, rated voltage, coil resistance (±10 %)): 1-1393774-2, 24 VDC, 4500 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material PdNi + AuRh
Switching Voltage (AC) 150 V
Switching Voltage (DC) 125 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 4.5 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes