584 000 68 | Werma

Electronic small horn, 50 Hz, 98 dB, 230 VAC, 70 mA, gray

Order No.: 32M522
EAN: 4099891541095
MPN:
584 000 68
584.000.68
Series: 584
Werma
default L
front L
Image may differ
Unit Price (€ / pc.)
85.2992 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
85.30 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2992 €
5 pcs.
80.1822 €
15 pcs.
77.1120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal horns, type Werma 584.

For bracket mounting, horn facing down; housing: PC, PC/ABS blend, gray, sound pressure level: 98 db. Duty cycle: 100%. Audio frequency: approx. 110 Hz. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C. Useful life: min. 5000 h. Connection: screw terminals max. 1.5 mm². Cable diameter: max. 9.0 mm.

Technical attributes (type, rated voltage, current consumption): 584.000.68, signal horn, 230 VAC, 70 mA

Technical specifications
Version signal horn
Colour gray
Frequency 50 Hz
Rated current 70 mA
Resonance frequency 110 Hz
Sound pressure level 98 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Voltage
Frequency
Rated current
Version
Sound pressure level
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Frequency
Rated current
Version
Sound pressure level
Colour
Electronic small horn, 50 Hz, 98 dB, 230 VAC, 70 mA, gray
Order No.:
 32M522
Manufacturer:
 Werma
Manufacturer SKU:
 584 000 68
Available: 2 pcs. Leadtime: On Request **
Total Price: 85.30 € *
1 pcs.
85.2992 €
5 pcs.
80.1822 €
15 pcs.
77.1120 €
230 VAC
50 Hz
70 mA
signal horn
98 db
gray
Electronic small horn, 50 Hz, 98 dB, 24 V AC/DC, 80 mA, gray
Order No.:
 32M520
Manufacturer:
 Werma
Manufacturer SKU:
 584 000 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 85.30 € *
1 pcs.
85.2992 €
5 pcs.
80.1822 €
15 pcs.
77.1120 €
24 V AC/DC
50 Hz
80 mA
signal horn
98 db
gray