843 110 55 | Werma
LED flashing light element, Ø 70 mm, red, 24 V AC/DC, IP54
Signal and alarm beacons, type Werma KombiSIGN 70/71.
Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.
Signal and alarm beacons, type KombiSIGN 70.
Degree of protection: IP 54. Dimensions: A 85, B 184, C 240, D 296, E 352, F 410 mm.
Technical attributes (type, version, color, with/without lamp): 843.110.55, LED flash beacon, 24 VUC, red, with LED
Version | LED blinking light | |
diameter | 70 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 66 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 V AC/DC |
Country of origin | DE |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |