5.73.111.000/0000 | RAFI
Label for control devices, 5.73.111.000/0000
Unit Price (€ / pc.)
1.9754 € *
Available: 235 pcs.
Leadtime: 8 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.7374 €
100 pcs.
1.5351 €
250 pcs.
1.4756 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding labels for flat label holders, series RAFIX 16, type 5.73.111.
For snap-on insertion Thickness: 0.8 mm. Front: field color: dull silver (brushed). Dimensions: W 16, L 23 mm.
Type: 5.73.111.000/0000, blank
Technical specifications
Suitable for | control devices | |
Accessory Type | label |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |