170M50 | Wetec
ESD side cutter, 130 mm, 56 g, cut capacity (0.8 mm/–/–/–), 170M50
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-09-23
Leadtime: 1 Week **
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
10 pcs.
11.4954 €
50 pcs.
10.7100 €
150 pcs.
10.2459 €
500 pcs.
9.7104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutters, type Wetec 170M-50.
For microelectronic and SMD components, angled by 50°. With pointed cutting edges, spring and precision cutting nose, suitable for use in confined spaces and for cutting copper wires up to AWG 22 (0.64 mm); Length: 131 mm.
Type: 170-50 diagonal cutter
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 56 g | |
Length | 130 mm | |
Material | steel | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |