3-651-15 | Bernstein
ESD side cutter, 120 mm, 65 g, cut capacity (1.5/0.8 mm/–/–), 3-651-15
Unit Price (€ / pc.)
53.5738 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
53.57 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5738 €
5 pcs.
50.3608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, type Bernstein Euroline-Conductive 3-651-15.
With 2 colored, conductive handle sleeves. Made of special steel. With box joint and double leaf spring. Without facet, for flush cutting.
Length: 120 mm.
Finish: polished and high-gloss burnished.
Nose: very slim, rounded.
Cutting performance: soft wire 0.6 mm, copper wire 1.2 mm.
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |