70 02 140 | Knipex

Side cutter, 140 mm, 150 g, cut capacity (4/2.5/1.8 mm/–), 70 02 140

Order No.: 05L2517
EAN: 4003773023098
MPN:
70 02 140
7002140
Knipex
default L
Image may differ
Unit Price (€ / pc.)
23.3240 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
6 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 70 02 140, Knipex

The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 150 g
  • Length: 140 mm
Technical specifications
Version side cutter
ESD protection No
Weight 150 g
Length 140 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
Side cutter, 125 mm, 119 g, cut capacity (3/2.3/1.5 mm/–), 70 02 125
Order No.:
 20L2635
Manufacturer:
 Knipex
Manufacturer SKU:
 70 02 125
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 1 pcs. on 2024-05-15
Total Price: 22.97 € *
1 pcs.
22.9670 €
6 pcs.
20.6703 €
2.3 mm
125 mm
3 mm
119 g
vanadium electrical steel
with facet
side cutter
No
No