RX 8142 | LINDSTRÖM

ESD side cutter, 135.5 mm, 70 g, cut capacity (1 mm/–/–/–), RX 8142

Order No.: 05L3470
EAN: 7314150103058
MPN:
RX 8142
Series: RX
LINDSTRÖM
RX 8142 LINDSTRÖM Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1810 €

Diagonal cutters, type Lindstrom Rx 81.

With oval nose. The handle casing is protected against electrostatic charge, not conductive in the conductive range, conductive in the dissipative range, however, non-insulated. Not suitable for working on live voltage electrical equipment. Practical operation with the tool is ensured by a resistance-reducing and adjustable spring opener.

With slim nose, type Rx 814.

Dimensions: A 135.5, B 10.5, C 10.0, D 6.0, F 0.8 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 8142, without facet, 0.1 to 1.0 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 70 g
Length 135.5 mm
Material steel
Cutting edge without facet
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes