163 ST/5 DS | Adels-Contact
Plug, 5 pole, cable assembly, screw connection, 0.5-2.5 mm², black, 163 ST/5 DS
Unit Price (€ / pc.)
2.7013 € *
Available: 199 pcs.
Leadtime: 5 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.3086 €
100 pcs.
2.1301 €
250 pcs.
2.0230 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Collar connectors, type Adels-Contact 163../160.
With wire protection; Rated voltage to VDE/UL: 400 to 600 V. Rated current (EN 61 984): 16 A. Rated cross-section: 2.5 mm². Insulator: polyamide 6.6, black. Stripping length: 6.5 to 7.0 mm. Continuous operating temperature: +100 °C.
Technical attributes (type, version, number of poles): 163 ST/5 DS, male part, 5-pole
Technical specifications
Connection | screw connection | |
Version | plug | |
Design | straight | |
Colour | black | |
Cable cross-section | 0.5-2.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 5 pole | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |