24.0004-28 | Stäubli Electrical Connectors
Short-circuit plug, pitch 14 mm, 60 V, 25 A, gold-plated, gray, 24.0004-28
Unit Price (€ / pc.)
8.6275 € *
Available: 311 pcs.
Leadtime: 7 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
20 pcs.
7.5922 €
100 pcs.
7.0805 €
500 pcs.
6.7711 €
1000 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plugs, 4.0 mm, type MC KS4-14.
With 4.0 mm plug pins, open 4.0 mm jack at the rear. Made of gold-plated hard-copper alloy; Rated voltage: 30 VAC/60 VDC. Rated current: 25 A. Pin pitch: 14 mm. Color: gray
Type: KS4–14, short–circuit plug
Technical specifications
Colour | gray | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 25 A | |
Grid | 14 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |