24.0038-23 | Stäubli Electrical Connectors
Short-circuit plug
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Short-circuit plugs, 1.0 mm, type MC KSI1-.
With 1.0 mm plug pins, made of gold-plated brass; Insulation: PA, with grip strap. Rated current: max. 20 A. Operating temperatures: –40 to +80 °C.
Technical attributes (type, pin pitch, color): KSI1-6.35, 6.35 mm, blue
Technical specifications
Colour | blue | |
contact surface | gold-plated | |
Rated current | 20 A | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |