10029000 | Fischer Elektronik

Short circuit jumper, pitch 5.08 mm, 250 V, 3 A, gold-plated, red, 10029000

Order No.: 40F4226
EAN: 4099889686623
MPN:
10029000
CAB 5/05 G ROT
Series: CAB
Fischer Elektronik
10029000 Fischer Elektronik Short Circuit Connectors Image 1
10029000 Fischer Elektronik Short Circuit Connectors Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 350 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumpers and bridges for 5.08 mm grid, type Fischer CAB.

With sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Contact finish: gold-plated.

Closed version with test probe hole for 5.08 mm grid, type CAB 5.

Type: CAB 5 05 G, red

Technical specifications
Colour red
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes