24.0050-23 | Stäubli Electrical Connectors
Short circuit jumper, pitch 5.08 mm, 10 A, gold-plated, blue, 24.0050-23
Unit Price (€ / pc.)
2.4990 € *
Available: 1,377 pcs.
Leadtime: 3 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3562 €
100 pcs.
2.2134 €
500 pcs.
2.0587 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit jumpers and bridges, 1.0 mm, type MC KB1-.
With 1.0 mm sockets. Made of hard-copper alloy, gold-plated; Insulation: PA. Rated current: max. 10 A. Operating temperatures: –40 to +80 °C.
With grip strap, type MC KB1-.
Technical attributes (type, socket pitch, color): KB1–5.08, 5.08 mm, blue
Technical specifications
Colour | blue | |
contact surface | gold-plated | |
Rated current | 10 A | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |