293.16 | Teko
EMI/RFI cabinet, Teko 293.16, Length 122 mm, outer width 68 mm, Height 27 mm
Order No.: 70H1058
EAN: 8018340295316
MPN:
293.16
Unit Price (€ / pc.)
16.2316 € *
Available: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
14.2800 €
50 pcs.
13.3042 €
150 pcs.
12.7211 €
500 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 27/29.
With contact fingers on both sides and a removable base and lid as well as a stable side frame. Without room dividers; Sheet metal thickness: 1.0 mm. Version: blank, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 293, L 122, W 68, H 27 mm
Technical specifications
Width | 68 mm | |
Colour | natural | |
Height | 27 mm | |
Length | 122 mm | |
Material | sheet steel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |