2408-4030-00-12 | HÄWA
Mounting plate for SN-Mini, compact69, terminal box T80/T100/T120, (L x W) 385 x 255 mm, 2408-4030-00-12
Order No.: 54H182
EAN: 4099889577860
MPN:
2408-4030-00-12
Unit Price (€ / pc.)
19.5755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
5 pcs.
17.6239 €
10 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting panels, type 2408-.
Material: 2.0 mm steel sheet. Finish: galvanized.
Technical attributes (type, cabinet design, panel dimensions W x L): 2408-4030-00-12, for 3040 cabinet, 255 x 385 mm
Technical specifications
Version | mounting plate for SN-Mini, compact69, terminal box T80/T100/T120 | |
Width | 255 mm | |
Length | 385 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |