DLW-3602 | Storage Systems
Shaking sieve, blue, (L) 142 mm, DLW-3602
Order No.: 06L5642
EAN: 4099891420093
MPN:
DLW-3602
Unit Price (€ / pc.)
77.6594 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.66 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6594 €
5 pcs.
73.7800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw sieves, type IM DLW.
For sorting screws at the workplace; Dimensions in mm: 94 x 142, stackable.
Type: DLW-3602, for 2.0 to 2.6 mm screws
Technical specifications
Version | Screw sieves | |
ESD protection | No | |
Colour | blue | |
Length | 142 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84679900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |