05.99.086 | Equipment for Knobs

Shaft/bearing bush for 8 mm shafts, 05.99.086

Order No.: 20H586
EAN: 4099889347302
MPN:
05.99.086
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 1,229 pcs.
Available in 5 Days: 4,600 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shaft/bearing bushes, type 05.99.

Made of polyamide 6.6; Color: plain white. Collar/head thickness: 2.0 mm (2.2 mm for type 036).

Technical attributes (type, shaft hole (A)/bushing outer diameter (B)/collar or guard outer diameter (C)/overall length including the thickness of the collar or guard L): 086, A 8.0/B 11/C 16/L 13 mm

Technical specifications
Suitable for 8 mm shafts
Accessory Type shaft/bearing bush
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Shaft/bearing bush for 5 mm shafts, 05.99.056
Order No.:
 20H584
Manufacturer SKU:
 05.99.056
Available: 51 pcs. Available in 5 Days: 13,700 pcs. Leadtime: 1 Week **
Total Price: 4.17 € *
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.2963 €
5 mm shafts
shaft/bearing bush
Shaft/bearing bush for 6 mm shafts, 05.99.066
Order No.:
 20H585
Manufacturer SKU:
 05.99.066
Available: 6 pcs. Available in 5 Days: 4,000 pcs. Leadtime: 1 Week **
Total Price: 0.44 € *
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
6 mm shafts
shaft/bearing bush
Shaft/bearing bush for 8 mm shafts, 05.99.086
Order No.:
 20H586
Manufacturer SKU:
 05.99.086
Available: 1,229 pcs. Available in 5 Days: 4,600 pcs. Leadtime: 1 Week **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
8 mm shafts
shaft/bearing bush
Shaft/bearing bush for 3 mm shafts, 05.99.036
Order No.:
 20H580
Manufacturer SKU:
 05.99.036
Available: 131 pcs. Available in 5 Days: 900 pcs. Leadtime: 1 Week **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
3 mm shafts
shaft/bearing bush
Shaft/bearing bush for 4 mm shafts, 05.99.046
Order No.:
 20H582
Manufacturer SKU:
 05.99.046
Available: 3,149 pcs. Available in 5 Days: 9,700 pcs. Leadtime: 1 Week **
Total Price: 4.17 € *
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3011 €
4 mm shafts
shaft/bearing bush
Shaft/bearing bush for 10 mm shafts, 05.99.106
Order No.:
 20H587
Manufacturer SKU:
 05.99.106
Available: 414 pcs. Available in 5 Days: 4,800 pcs. Leadtime: 1 Week **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
10 mm shafts
shaft/bearing bush