30.000.581 | Parat

Tool bag, without tools, (L x W x D) 220 x 140 x 250 mm, 1.3 kg, 30.000.581

Order No.: 05L2401
EAN: 4006793185319
MPN:
30.000.581
TOP-LINE Mini
Series: TOP-LINE
Parat
30.000.581 Parat Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
120.5946 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.59 € *
Price list
Quantity
Price per unit*
1 pcs.
120.5946 €
5 pcs.
114.5613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Service bags, bare, series Top-Line, type Parat 30.000-581.

Rugged case with center panel. Aluminum profile-reinforced case shell, with box lock, casters, adjustable carrying strap, 17 tool pockets on the front, center and rear panels, clear plastic clamping compartment in the lid. Made of black cowhide (interior made of Con-Pearl); Inner dimensions: 220 x 140 x 250 mm. Weight: approx. 1300 g.

Type: 30.000-581, service bag

Technical specifications
Version tool bag
Additional parts without tools
Width 140 mm
ESD protection No
Weight 1.3 kg
Length 220 mm
Material imitation leather
Depth 250 mm
Logistics
Country of origin RO
Customs tariff number 42029180
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes