6600 | Bernstein
Service case with 116 tools, Bernstein TELECOM 6600
Service cases, type Bernstein TELECOM 6600
With 116 tools especially designed for electrical and electronic connection and maintenance tasks on telecommunication systems.
Features:
Lockable case made of vacuum formed, impact-resistant, grained black plastic shells, press-fit into stable aluminum frame, dust and rainwater-proof, acid-proof, scratch-proof. The tools are well arranged at hand in 3 removable tool panels and in a plastic insert on the base of the case. The variable sections in the base of the case offers additional space for instruments.
Content:
- 2 test probes / repair mirror / IC tweezer / PLCC extractor / pocket flashlight for inspections
- LSA-Plus connecting tool / connecting tool for the HVt 71 distribution system / test earphones
- 2 diagonal cutters / telephone pliers / flat pliers / water pump pliers
- universal pliers / modular combination crimp tool / 4 screwdrivers / 2 VDE-screwdrivers
- 6 crosstip screwdrivers / 2 VDE crosstip screwdrivers / 6 watchmakers' screwdrivers in metal case
- 2 screw-holding screwdrivers / 3 steel tweezers / pouch with 6 key files with wooden handle
- stripping knife / 3 socket wrenches / 16-piece set of socket wrenches in metal case
- 2 open-end wrenches / 7-piece set of open-end/ring wrenches / 3 open-end/ring wrenches
- 8-piece hex driver set in pouch / pouch with 8-piece stud drivers with ball head in pouch
- 8-piece set of TORX drivers with centering hole / mechanics hammer / dust brush
- insulating tape / roll measuring tape / PUK saw with folding handle
- ERSA precision soldering iron with tip type 260 BN/230 V/16 W
- ERSA OVAC X desoldering tool / coil of solder wire, 250 g, 0.8 mm / 5 chip containers
Outer dimensions: 490 x 410 x 190 mm / Weight with tools: approx. 12.9 kg
ESD protection | Yes | |
Contents | 124 pieces | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82060000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |