61211272 | LAPP

Separator, 61211272

Order No.: 12H4246
EAN: 4044774402727
MPN:
61211272
SILVYN CHAIN S300A
Series: Medium
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5474 €
200 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

The connecting elements are used to mount the chain ends to the machinery. The inner width is variable using dividers.

Type: S300A, divider

Technical specifications
Colour black
Material plastic
Accessory Type Separator
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes