933382100 | Lumberg Automation

Panel socket, M8, 4 pole, screw connection, screw locking, straight, 933382100

Order No.: 50F164
EAN: 4099889693072
MPN:
933382100
ELKE 4408 V FM 8 05
Series: ELKE
Lumberg Automation
933382100 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 40 pcs.
Leadtime: 21 Weeks **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
15.6723 €
50 pcs.
14.6013 €
150 pcs.
13.9706 €
500 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 933382100, Lumberg Automation

Device box for front mounting with switching wires, screw locking, mounting thread M8 x 0.5, metal housing, O-ring enclosed.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version panel socket
Thread size M8
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP68
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead