932328206 | Lumberg Automation

Panel plug, M12, 4 pole, solder pins, screw locking, straight, 932328206

Order No.: 50F2090
EAN: 4099889694741
MPN:
932328206
ELST 412 FA
Series: ELST
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 250 pcs.
Leadtime: 20 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5351 €

Sensor-actuator connector, 932328206, Lumberg Automation

Round connector M12 / M12 push-pull, with screw lock, device socket and plug for front panel mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version panel plug
Additional parts equipped
Thread size M12
Coding A
Contact connection solder pins
contact surface tin-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP68
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead