60602 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5/4 pole), 60602

Order No.: 67F6175
EAN: 4099889707526
MPN:
60602
ASB 8/LED 5-4-331/10M
Series: ASB
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
152.9745 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
152.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.9745 €

Sensor/actuator distribution box, type Lumberg ASB.

With FIXCON M12 sockets, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 4,0/12 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –15 to +80 °C.

Technical attributes (type, version, number of poles, cable length): ASB 8/LED 5-4-331/10 M, 8 sockets, 3 + PE, 10 m

Technical specifications
Bus Output M12 (5/4 pole, A coded)
Bus Input M12 (5/4 pole, A coded)
IO Ports 8 x M12 (5/4 pole)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 8 x M12 (5/4 pole), 16082
Order No.:
 50F8127
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 16082
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 129.52 € *
1 pcs.
129.5196 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 61037
Order No.:
 50F8123
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61037
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 173.12 € *
1 pcs.
173.1212 €
cable
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 61039
Order No.:
 50F8124
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61039
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 130.17 € *
1 pcs.
130.1741 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 61041
Order No.:
 50F8126
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61041
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 198.98 € *
1 pcs.
198.9799 €
cable
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 61040
Order No.:
 50F8125
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61040
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 186.52 € *
1 pcs.
186.5206 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 72936
Order No.:
 50F8128
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 72936
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 210.77 € *
1 pcs.
210.7728 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 17571
Order No.:
 50F8118
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 17571
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 182.15 € *
1 pcs.
182.1533 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 11116
Order No.:
 50F8115
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11116
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 123.82 € *
1 pcs.
123.8195 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 60602
Order No.:
 67F6175
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60602
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 152.97 € *
1 pcs.
152.9745 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 1155
Order No.:
 50F8119
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 1155
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 158.29 € *
1 pcs.
158.2938 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 60603
Order No.:
 67F6174
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60603
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 137.87 € *
1 pcs.
137.8734 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5/4 pole), 17164
Order No.:
 50F8120
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 17164
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 152.32 € *
1 pcs.
152.32 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
8 x M12 (5/4 pole)
IP67