11167 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5 pole), 11167

Order No.: 67F6180
EAN: 4099889707571
MPN:
11167
ASBV 8/LED 5-242/5M
Series: ASBV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
243.8667 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
243.87 € *
Price list
Quantity
Price per unit*
1 pcs.
243.8667 €
2 pcs.
234.0968 €
5 pcs.
220.0667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator distribution box, type Lumberg ASB.

With FIXCON M12 sockets, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 4,0/12 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –15 to +80 °C.

Technical attributes (type, version, number of poles, cable length): ASBV 8/LED 5-242/5M, 8 sockets, 4 + PE, 5.0 m

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 8 x M12 (5 pole)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 8 x M12 (5 pole), 29640
Order No.:
 50F8228
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 29640
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 232.78 € *
1 pcs.
232.7759 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 16712
Order No.:
 50F8225
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 16712
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 124.40 € *
10 pcs.
124.4026 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 11167
Order No.:
 67F6180
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11167
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 243.87 € *
1 pcs.
243.8667 €
2 pcs.
234.0968 €
5 pcs.
220.0667 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 38768
Order No.:
 50F8229
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 38768
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 246.44 € *
1 pcs.
246.4371 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 11166
Order No.:
 50F8226
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11166
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 218.72 € *
1 pcs.
218.722 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 61207
Order No.:
 50F8227
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61207
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 171.40 € *
1 pcs.
171.3957 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 61210
Order No.:
 50F8230
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61210
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 128.83 € *
1 pcs.
128.8294 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 71608
Order No.:
 50F8231
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 71608
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 289.65 € *
1 pcs.
289.646 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 11170
Order No.:
 50F8233
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11170
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 198.72 € *
1 pcs.
198.7181 €
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67
Sensor-actuator distributor, 8 x M12 (5 pole), 11165
Order No.:
 67F6181
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11165
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 257.53 € *
1 pcs.
257.5279 €
2 pcs.
247.2463 €
5 pcs.
232.3951 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
8 x M12 (5 pole)
IP67