79 1402 12 02 | binder

Sensor actuator cable, M9-cable socket, straight to open end, 2 pole, 2 m, PUR, black, 4 A, 79 1402 12 02

Order No.: 67F2541
EAN: 4099891163853
MPN:
79 1402 12 02
Series: 702
binder
79 1402 12 02 binder Sensor-Actuator Cables Image 1
79 1402 12 02 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
10 pcs.
19.8968 €
50 pcs.
18.7068 €
100 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR. Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.25 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.

With female cable connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1402-12-02, 2-position, 4.0 A, L 2.0 m

Technical specifications
Connection (1) M9-cable socket, straight
Connection (2) open end
Colour black
Cable length 2 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead