170-01008 | HellermannTyton
Self-closing protective hose, inside Ø 32 mm, outside Ø 38 mm, polyethylene terephthalate, black
Unit Price (€ / mtr.)
22.3601 € *
Available: 16 mtr.
Leadtime: 1 Week **
Total Price:
22.36 € *
Price list
Quantity
Price per unit*
1 mtr.
22.3601 €
15 mtr.
19.6707 €
30 mtr.
19.1352 €
60 mtr.
18.5997 €
120 mtr.
18.0642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
Technical attributes (type, bundle diameter min./max., weight): Twist–In 38, 32/38 mm, 58 g/m
Technical specifications
Outer diameter | 38 mm | |
Colour | black | |
Flame-retardant | No | |
Inner diameter | 32 mm | |
Material | polyethylene terephthalate | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58063210 |
Original Packaging | Reel with 15 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |