BS-41-BK-R | Accessories for Enclosures
Self-adhesive housing bumper
Order No.: 20H1744
EAN: 4099889551938
MPN:
BS-41-BK-R
Unit Price (€ / pc.)
0.3689 € *
Available: 522 pcs.
Leadtime: 3 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2927 €
500 pcs.
0.2701 €
2000 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumper, type BS-41-BK-R
Made of highly elastic polyurethane elastomer. The foot does not leave any push or erasure marks.
Color: black
Adhesive: synthetic rubber adhesive with high bonding strength
Diameter: 19.8 mm
Height: 5.1 mm
Technical specifications
Version | enclosure feet | |
Type of mounting | self adhesive | |
Colour | black | |
Height | 5.1 mm | |
Material | polyurethane |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |