SJ 5003 G | 3M
3M Bumpon SJ 5003 G Self-adhesive housing bumper
Unit Price (€ / pc.)
0.2261 € *
Available: 3,180 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
50 pcs.
0.1999 €
100 pcs.
0.1868 €
500 pcs.
0.1595 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
3M Bumpon SJ 5003 G Self-adhesive housing bumper
Made of rubber. Reliable bonding.
Diameter: 11.1 mm
Height: 5.0 mm
Color: gray
Technical specifications
Design | cylindrical | |
Type of mounting | self adhesive | |
Width | 11.1 mm | |
Colour | gray | |
Height | 5 mm | |
Material | PUR | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |