SJ 5012 G | 3M
Self-adhesive housing bumper, SJ 5012 G
Unit Price (€ / pc.)
0.2951 € *
Available: 595 pcs.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2951 €
100 pcs.
0.2654 €
500 pcs.
0.2368 €
1000 pcs.
0.2071 €
3000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 3M Bumpon SJ 5012.
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: round. Dimensions: D 12.7, H 3.5 mm.
Type: SJ 5012 g, gray
Technical specifications
Design | straight | |
Type of mounting | self adhesive | |
Width | 12.7 mm | |
Colour | gray | |
Height | 3.5 mm | |
Material | PUR | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |