SJ 5382 | 3M
Self-adhesive housing bumper
Unit Price (€ / pc.)
0.2559 € *
Available: 1,274 pcs.
Leadtime: 2 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
40 pcs.
0.2154 €
100 pcs.
0.1940 €
500 pcs.
0.1571 €
1000 pcs.
0.1404 €
3000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 3M Bumpon SJ 5382.
Made of elastic plastic, very reliable due to acrylate adhesive, slip-proof, free of push marks; design: round. Dimensions: D 6.4, H 1.9 mm. Color: translucent.
Type: SJ 5382, housing bumper, translucent
Technical specifications
Version | enclosure feet | |
Design | straight | |
Type of mounting | self adhesive | |
Width | 6.4 mm | |
Colour | transparent | |
Height | 1.9 mm | |
Material | polyurethane |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |