SJ 5018 S | 3M

Self-adhesive housing bumper

Order No.: 20H1616
EAN: 4099889551785
MPN:
SJ 5018 S
Series: BUMPON
3M
default L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 2,450 pcs.
Leadtime: 2 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
24 pcs.
0.3808 €
120 pcs.
0.3451 €
480 pcs.
0.3070 €
960 pcs.
0.2689 €
3000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive housing bumpers, type 3M Bumpon SJ 5018.

Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: square. Dimensions: L 12.7 x W 12.7 x H 5.8 mm.

Type: SJ 5018 s, black

Technical specifications
Version enclosure feet
Design square
Type of mounting self adhesive
Width 12.7 mm
Colour black
Height 5.8 mm
Material polyurethane
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Colour
Material
Type of mounting
Version
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Colour
Material
Type of mounting
Version
Width
Height
Self-adhesive housing bumper
Order No.:
 20H1612
Manufacturer:
 3M
Manufacturer SKU:
 SJ 5018 G
Available: 110 pcs. Leadtime: 2 Weeks **
Total Price: 4.05 € *
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2892 €
3000 pcs.
0.2630 €
straight
gray
polyurethane
self adhesive
enclosure feet
12.7 mm
5.8 mm
Self-adhesive housing bumper
Order No.:
 20H1616
Manufacturer:
 3M
Manufacturer SKU:
 SJ 5018 S
Available: 2,450 pcs. Leadtime: 2 Weeks **
Total Price: 9.14 € *
24 pcs.
0.3808 €
120 pcs.
0.3451 €
480 pcs.
0.3070 €
960 pcs.
0.2689 €
3000 pcs.
0.2332 €
square
black
polyurethane
self adhesive
enclosure feet
12.7 mm
5.8 mm