170TM | Wetec
Side cutter, 130 mm, 60 g, cut capacity (0.64 mm/–/–/–), 170TM
Unit Price (€ / pc.)
21.0868 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
10 pcs.
18.5402 €
50 pcs.
17.2788 €
150 pcs.
16.5291 €
500 pcs.
15.6842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutters, type 170TM.
So-called reverse diagonal cutters. For many tasks in the area of microelectronics, SMD components and flat paks, precision tool, suitable for cutting for copper wires up to AWG 22 (0.64 mm); Length: 130 mm.
Type: 170TM, diagonal cutter
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 60 g | |
Length | 130 mm | |
Material | steel | |
Cutting capacity (soft) | 0.64 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |